Ii-Vi ARA2004RS12P1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP EP |
| Package Description | Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.52(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Reverse Amplifier |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 57128 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ii-Vi ARA2004RS12P1 to view detailed technical specifications.
No datasheet is available for this part.