Ii-Vi AWL9555RS35P8 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.7 |
| Package Height (mm) | 0.53 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 5850MHz |
| Typical Power Gain | 28@5850MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 57128 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ii-Vi AWL9555RS35P8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.