Ii-Vi AWT6131M7P8 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ii-Vi AWT6131M7P8 to view detailed technical specifications.
No datasheet is available for this part.