Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 4 X 4 MM, 1.50 MM HEIGHT, MINIATURE, M7, 10 PIN
Ii-Vi AWT6252M7P8 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ii-Vi AWT6252M7P8 to view detailed technical specifications.
No datasheet is available for this part.