IK Semicon IL34119DT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for IK Semicon IL34119DT to view detailed technical specifications.
No datasheet is available for this part.