This film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a radial leaded package that is compliant with ROHS standards. The capacitor measures 7mm in width, 14mm in length, and 11.5mm in height. It has a capacitance of 0.01uF and a DC rated voltage of 1000V.
Illinois Capacitor 103MSR102K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 14 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | MSR |
| Height | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 103MSR102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.