Illinois Capacitor 104PWS630KG technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 29(Max) |
| Product Diameter (mm) | 14(Max) |
| Lead Length (mm) | 35 |
| Size (mm) | 14 X 29 |
| Capacitance | 0.1uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 3FYH5 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 104PWS630KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.