The 105PPS152K is a 1uF film capacitor with a 1500VDC rating and 10% tolerance. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for use as a snubber and has an ESR of 0.0033. It operates over a temperature range of -40 to 85 degrees Celsius and is mounted through a hole with an axial termination style.
Illinois Capacitor 105PPS152K technical specifications.
| Capacitance | 1uF |
| Voltage | 1500VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0033Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 33.5 X 46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 105PPS152K to view detailed technical specifications.
No datasheet is available for this part.