Illinois Capacitor 106SLP016M technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 33.157Ohm |
| Ripple Current | 23mA |
| Lifetime | 1000h |
| Size | 4 X 4.5mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 106SLP016M to view detailed technical specifications.
No datasheet is available for this part.