Illinois Capacitor 107RMR035KSI technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | RMR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 107RMR035KSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.