The Illinois Capacitor 108KXM010M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1000 microfarads and a DC rated voltage of 10 volts. The capacitor is designed for use in through-hole applications and has a length of 21.5 millimeters.
Illinois Capacitor 108KXM010M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 21.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 108KXM010M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.