The 109LMB016M2DC is a 10000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It is suitable for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
Illinois Capacitor 109LMB016M2DC technical specifications.
| Capacitance | 10000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.08289Ohm |
| Ripple Current | 1770mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 109LMB016M2DC to view detailed technical specifications.
No datasheet is available for this part.