This 10000uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a minimum operating temperature of -40°C and a lifetime of 3000 hours.
Illinois Capacitor 109LMB050M2DG technical specifications.
| Capacitance | 10000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.0580252Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4040mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 109LMB050M2DG to view detailed technical specifications.
No datasheet is available for this part.