The 124MABA01KGL is a 0.12uF film capacitor with a 400VAC rating and 10% tolerance. It features a polypropylene dielectric and is designed for motor run applications. The capacitor is available in a through-hole package with a radial termination style and a size of 26.5 X 7 X 16. It operates over a temperature range of -40°C to 100°C.
Illinois Capacitor 124MABA01KGL technical specifications.
| Capacitance | 0.12uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 124MABA01KGL to view detailed technical specifications.
No datasheet is available for this part.