This 1.2uF film capacitor from Illinois Capacitor is rated for 1500VDC and 575VAC, with a tolerance of 10%. It features a polypropylene dielectric and a negative capacitance tolerance of -10%. The capacitor has an ESR of 0.0029 and is designed for snubber applications. It can operate between -40°C and 100°C, and is mounted through a radial lead with a size of 57.5 X 30 X 45.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 1500VDC|575VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 575VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0029Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |