Illinois Capacitor 126PHC600KS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 53 |
| Capacitance | 12.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | PHC(600 VOLTS) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 126PHC600KS to view detailed technical specifications.
No datasheet is available for this part.