The 135HC2600K2CM6 is a 600VAC power film capacitor with a capacitance of 1.33uF and a tolerance of 10%. It features a screw mount and screw terminal termination style, with a size of 68 X 30 X 30.2. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and has a high AC voltage and current rating.
Illinois Capacitor 135HC2600K2CM6 technical specifications.
| Capacitance | 1.33uF |
| Voltage | 600VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0004Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 68 X 30 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 135HC2600K2CM6 to view detailed technical specifications.
No datasheet is available for this part.