Illinois Capacitor 156SPH050M technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 15.47Ohm |
| Ripple Current | 80mA |
| Lifetime | 2000h |
| Size | 10.1 X 4.6 X 4.6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 156SPH050M to view detailed technical specifications.
No datasheet is available for this part.