The 157ACZ010M is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius. It has a capacitance of 150 microfarads and a DC rated voltage of 10 volts. The capacitor is 6.6mm wide, 7.3mm long, and 5.8mm high, and is packaged in a lead-free format.
Illinois Capacitor 157ACZ010M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ACZ |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 157ACZ010M to view detailed technical specifications.
No datasheet is available for this part.