The 157CKR050M is a 150uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has an ESR of 1.105 and a ripple current of 330. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates between -40°C and 85°C and has a lifetime of 1000 hours.
Illinois Capacitor 157CKR050M technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 1.105Ohm |
| Ripple Current | 330mA |
| Leakage Current | 225@1Min|75@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 157CKR050M to view detailed technical specifications.
No datasheet is available for this part.