Illinois Capacitor 157FSL390XGCH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Polarity | POLARIZED |
| Manufacturer Series | FSL |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 390 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 157FSL390XGCH to view detailed technical specifications.
No datasheet is available for this part.