Illinois Capacitor 157JWL035M technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 1.3263Ohm |
| Ripple Current | 430mA |
| Lifetime | 1000h |
| Size | 6.3 X 15mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 157JWL035M to view detailed technical specifications.
No datasheet is available for this part.