This 1500uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a standard ESR type and a cylindrical can construction. It operates within a temperature range of -55°C to 105°C.
Illinois Capacitor 158CKH025MCC technical specifications.
| Capacitance | 1500uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.1879Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 905mA |
| Leakage Current | 1125@1Min|375@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 158CKH025MCC to view detailed technical specifications.
No datasheet is available for this part.