The 159CKE010MCC is a 15000uF aluminum electrolytic capacitor with a DC rated voltage of 10VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a terminal pitch of 7.5mm. It is designed for through-hole mounting and has a size of 18 x 35.5mm.
Illinois Capacitor 159CKE010MCC technical specifications.
| Capacitance | 15000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0531Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2050mA |
| Leakage Current | 4500@1Min|1500@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 159CKE010MCC to view detailed technical specifications.
No datasheet is available for this part.