This Illinois Capacitor is an aluminum electrolytic capacitor with a capacitance of 180uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 820 and a leakage current of 1260 at 5 minutes. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10. The operating temperature range is from -25 to 105 degrees Celsius.
Illinois Capacitor 187LMB350M2DD technical specifications.
| Capacitance | 180uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 2.3025889Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 820mA |
| Leakage Current | 1260@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 187LMB350M2DD to view detailed technical specifications.
No datasheet is available for this part.