Illinois Capacitor 223MKP275KCG5 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 223MKP275KCG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.