Illinois Capacitor 223PPA202KG technical specifications.
| Capacitance | 0.022uF |
| Voltage | 2000VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0275Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12.5 X 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 223PPA202KG to view detailed technical specifications.
No datasheet is available for this part.