The 223PPS252KG is a 0.022uF PP film snubber capacitor from Illinois Capacitor. It has a DC rated voltage of 2500VDC and an AC rated voltage of 750VAC. The capacitor has a tolerance of 10% and an ESR of 0.0305. It is designed for through hole mounting and has a size of 15 X 29. The operating temperature range is -40 to 85 degrees Celsius.
Illinois Capacitor 223PPS252KG technical specifications.
| Capacitance | 0.022uF |
| Voltage | 2500VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0305Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15 X 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 223PPS252KG to view detailed technical specifications.
No datasheet is available for this part.