The 223PSB302K2H is a 0.022uF film capacitor with a maximum operating voltage of 3000VDC and 750VAC. It has a 10% tolerance and is suitable for use in snubber applications. The capacitor is rated for operation between -40°C and 85°C and is available in a through-hole radial package.
Illinois Capacitor 223PSB302K2H technical specifications.
| Capacitance | 0.022uF |
| Voltage | 3000VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0265Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 13 X 22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 223PSB302K2H to view detailed technical specifications.
No datasheet is available for this part.