Radial plastic rectangular film capacitor with 0.22µF capacitance and 310VAC voltage rating. Features polypropylene dielectric, 10% capacitance tolerance, and a maximum operating temperature of 110°C. Operates across a temperature range of -40°C to 110°C with two terminals. Dimensions are 26 x 5 x 11mm with a 22.5mm lead pitch.
Illinois Capacitor 224MKP275K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 224MKP275K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.