Radial film capacitor with 0.22µF capacitance and 1000V DC rated voltage. Features a 10% capacitance tolerance and operates across a -55°C to 105°C temperature range. Constructed with polypropylene dielectric and offers 2 terminals. Dimensions are 32 x 14 x 28mm with a 27.5mm lead spacing.
Illinois Capacitor 224PPB102K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | PPB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 224PPB102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.