Cap Film 0.22uF 400V PP 10% (26.5 X 10 X 18.5mm) Radial 22.5mm 105°C Bulk
Illinois Capacitor 224PPB400K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | PPB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 224PPB400K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.