The 224PSB700K2G is a film capacitor from Illinois Capacitor with a capacitance of 0.22uF and a DC rated voltage of 700VDC. It has a tolerance of 10% and an ESR of 0.007. The capacitor is designed for through hole mounting with a radial termination style and is suitable for operating temperatures between -40°C and 100°C.
Illinois Capacitor 224PSB700K2G technical specifications.
| Capacitance | 0.22uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.007Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 11 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 224PSB700K2G to view detailed technical specifications.
No datasheet is available for this part.