This aluminum electrolytic capacitor has a capacitance of 2.2uF and can withstand a DC voltage of 50VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ESR is 75.3575 and its ripple current is 20. It has a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor is designed to last for 2000 hours and operates within a temperature range of -55 to 105 degrees Celsius.
Illinois Capacitor 225CKH050MST2 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 75.3575Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 20mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225CKH050MST2 to view detailed technical specifications.
No datasheet is available for this part.