This 2.2uF electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a standard ESR type and a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2. It is designed for through hole mounting and has a size of 5 x 11. The operating temperature range is -40 to 85 degrees Celsius.
Illinois Capacitor 225CKS100MST2 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 60.286Ohm |
| Ripple Current | 34mA |
| Leakage Current | 6.6@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225CKS100MST2 to view detailed technical specifications.
No datasheet is available for this part.