The 225CKS350M is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 350VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has an ESR of 180.858 and a ripple current of 38. It is designed for through-hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5. It operates over a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 225CKS350M technical specifications.
| Capacitance | 2.2uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 180.858Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 38mA |
| Leakage Current | 63.1@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225CKS350M to view detailed technical specifications.
No datasheet is available for this part.