The 225CKS350MST is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 150.715. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 225CKS350MST technical specifications.
| Capacitance | 2.2uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 150.715Ohm |
| Ripple Current | 30mA |
| Leakage Current | 63.1@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225CKS350MST to view detailed technical specifications.
No datasheet is available for this part.