This Illinois Capacitor 225CKS400MCC is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 400VDC. It has a tolerance of 20% and an ESR of 150.715. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 225CKS400MCC technical specifications.
| Capacitance | 2.2uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 150.715Ohm |
| Ripple Current | 33mA |
| Leakage Current | 66.4@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225CKS400MCC to view detailed technical specifications.
No datasheet is available for this part.