This aluminum electrolytic capacitor has a capacitance of 2.2uF and a DC rated voltage of 450V. It is a polarized component with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for use in through hole applications and has a length of 11.5mm.
Illinois Capacitor 225CKS450MJM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | CKS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 225CKS450MJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.