The 225CKS450MJMCC is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 450VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 150.715. The capacitor is designed for use in applications where a high ripple current is present, with a rating of 28. It has a low leakage current of 69.7uA at 2 minutes and a long lifetime of 1000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 3.5mm. It is suitable for use in temperatures ranging from -25 to 85 degrees Celsius.
Illinois Capacitor 225CKS450MJMCC technical specifications.
| Capacitance | 2.2uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 150.715Ohm |
| Ripple Current | 28mA |
| Leakage Current | 69.7@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225CKS450MJMCC to view detailed technical specifications.
No datasheet is available for this part.