Cap Aluminum Lytic 2.2uF 50V 20% (5 X 9mm) Radial 2mm 90.429 Ohm 18mA 1000h 105°C Bulk
Illinois Capacitor 225FXM050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 225FXM050M to view detailed technical specifications.
No datasheet is available for this part.