The 225MABA03KHS film capacitor from Illinois Capacitor features a capacitance of 2.2uF with a tolerance of 10%. It operates within a temperature range of -40°C to 100°C and is designed for motor run and power supply applications. The capacitor has a DC rated voltage of 500V and an AC rated voltage of 320V. It is available in a through-hole radial package with a size of 32 X 13 X 22 and a terminal pitch of 27.5.
Illinois Capacitor 225MABA03KHS technical specifications.
| Capacitance | 2.2uF |
| Voltage | 500VDC|250VAC|320VAC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 320VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 13 X 22mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225MABA03KHS to view detailed technical specifications.
No datasheet is available for this part.