The 225MABA05KJL film capacitor from Illinois Capacitor features a capacitance of 2.2uF with a tolerance of 10%. It is rated for 1200VDC and 600VAC, with a dielectric of polypropylene. The capacitor is designed for motor run and power supply applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. It is available in a through-hole radial package with a terminal pitch of 37.5mm.
Illinois Capacitor 225MABA05KJL technical specifications.
| Capacitance | 2.2uF |
| Voltage | 1200VDC|500VAC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 28 X 37mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225MABA05KJL to view detailed technical specifications.
No datasheet is available for this part.