The 225MHBS45K2H film capacitor from Illinois Capacitor features a capacitance of 2.2uF with a tolerance of 10%. It is rated for a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style. It has an ESR of 0.014 and is constructed with a polypropylene dielectric. The capacitor is rated for 800VDC and 315VAC.
Illinois Capacitor 225MHBS45K2H technical specifications.
| Capacitance | 2.2uF |
| Voltage | 800VDC|315VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 315VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.014Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 11 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225MHBS45K2H to view detailed technical specifications.
No datasheet is available for this part.