This film capacitor from Illinois Capacitor has a capacitance of 2.2uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 10mm in width, 22.5mm in length, and 16.5mm in height. It is part of the MSR series and has a minimum operating temperature of -55 degrees Celsius.
Illinois Capacitor 225MSR100K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10 |
| Length | 22.5 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MSR |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 225MSR100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.