Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 90.429 Ohm 13mA 1000h 85°C Bulk
Illinois Capacitor 225PBM050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | NON-POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 225PBM050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.