The 225PPS700K film capacitor from Illinois Capacitor is a 2.2uF, 700VDC rated component with a 10% tolerance. It features a polypropylene dielectric and a negative capacitance tolerance of -10%. The capacitor is designed for snubber applications and has an ESR of 0.0039. It is rated for operation between -40°C and 85°C and is available in a through-hole axial package with a size of 25 X 46.
Illinois Capacitor 225PPS700K technical specifications.
| Capacitance | 2.2uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0039Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25 X 46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225PPS700K to view detailed technical specifications.
No datasheet is available for this part.