The 225PSB700K2J is a 2.2uF film capacitor with a DC rated voltage of 700VDC and an AC rated voltage of 420VAC. It features a tolerance of 10% and an ESR of 0.003. This capacitor is designed for use in snubber applications and has a negative capacitance tolerance of -10. It operates within a temperature range of -40°C to 85°C and is mounted through a radial termination style.
Illinois Capacitor 225PSB700K2J technical specifications.
| Capacitance | 2.2uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.003Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225PSB700K2J to view detailed technical specifications.
No datasheet is available for this part.