This film capacitor has a capacitance of 2.2uF with a tolerance of 10% and is rated for 700VDC. It has a high dielectric strength and a low ESR of 0.0024. The capacitor is designed for use as a snubber and has a maximum operating temperature of 100 degrees Celsius. It is available in a through-hole radial package with a size of 42.5 X 28 X 37. The operating temperature range is from -40 to 100 degrees Celsius.
Illinois Capacitor 225PSB700K4J technical specifications.
| Capacitance | 2.2uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0024Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225PSB700K4J to view detailed technical specifications.
No datasheet is available for this part.