Illinois Capacitor 225SPS050M technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 105.5Ohm |
| Ripple Current | 11mA |
| Lifetime | 2000h |
| Size | 6.3 X 3.6 X 3.6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 225SPS050M to view detailed technical specifications.
No datasheet is available for this part.